
The IDT 83905AMLF is a 6-output surface mount IC packaged in a SOIC N configuration. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and lead free, with a moisture sensitivity level of 3. It operates within a supply voltage range of 1.6V to 3.465V and draws a maximum supply current of 10mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 83905AMLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Duty Cycle | 53% |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Duty Cycle | 53% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.6V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83905 |
| Supply Current | 10mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83905AMLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.