
The IDT 83908AGI-02LF is a single-ended oscillator with a maximum frequency of 200MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.375V and 3.465V. The oscillator has a supply current of 30mA and is packaged in a TSSOP package. It is lead-free and RoHS compliant, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |