Clock Driver 3-IN LVCMOS/LVTTL 24-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |