The IDT 83918AYILFT is a surface mount IC packaged in a 7mm x 7mm LQFP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. It is lead free and features tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |