
The IDT 83940AY-02LF is a single-channel LVTTL input device with a maximum operating frequency of 200MHz. It is packaged in a surface mount LQFP package and is suitable for operation over a temperature range of 0°C to 70°C. The device is powered by a supply voltage between 2.375V and 3.465V. The IDT 83940AY-02LF is RoHS compliant and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 83940AY-02LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 83940AY-02LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
