IC CLK BUFFER 2:18 200MHZ 32TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |