
Clock Driver 2-IN LVCMOS/LVTTL 32-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
