
The IDT 83940BYLF is a single-channel LVTTL input device packaged in a lead-free LQFP. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. It is designed for surface mount applications and has a maximum frequency of 250MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |