The IDT 83940DKILFT is a single circuit component with LVTTL input and lead free plating. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The component is RoHS compliant and has a moisture sensitivity level of 3. It is available in tape and reel packaging with a quantity of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 83940DKILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83940DKILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.