
The IDT 83940DYILFT is a single circuit IC packaged in a lead-free LQFP with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and supports input voltages between 2.375V and 3.465V. This device is RoHS compliant and features a maximum operating frequency of 250MHz.
IDT 83940DYILFT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83940DYILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.