The IDT 83940DYLF is a single circuit LVTTL input device packaged in a lead-free LQFP package. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. The device is designed for surface mount applications and has a maximum supply current of 25mA. The LQFP package is 7mm in length and 1.4mm in thickness, with a width of 7mm. The device is RoHS compliant and is packaged in a tray with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |