Clock Driver 2-IN LVCMOS/LVTTL 32-Pin LQFP T/R
IDT 83940DYT technical specifications.
| Package/Case | LQFP |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.