Clock Driver 2-IN LVCMOS/LVTTL 32-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |