The IDT 83948AYILF is a surface mount IC packaged in a TQFP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 3V and 3.6V, with a maximum supply current of 55mA. The IC is lead free and RoHS compliant, with a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83948I |
| Supply Current | 55mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |