Clock Synthesizer / Jitter Cleaner OSCILLATOR REPLACEMENT
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 7mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 83PN156I |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |