Programmable FemtoClock NG LVPECL Oscillator Replacement
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 52 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 83PN625I |
| Supply Current | 131mA |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |