
The IDT 83PR226BKI-01LF is a single crystal oscillator with a maximum frequency of 213.33MHz, packaged in a lead-free VQFN. It operates over a temperature range of -40°C to 85°C, with a supply voltage range of 3.1V to 3.4V. The oscillator has a supply current of 172mA and is available in a tray packaging with 52 units per package. It is RoHS compliant and features a PLL for frequency multiplication.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 213.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Package Quantity | 52 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 172mA |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |