Clock Generator 15.3125MHz to 42.67MHz Input 213.33MHz Output 16-Pin VFQFPN EP Tray
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 213.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 100mA |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |