Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 840001AKI-34LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 213.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.255V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 100mA |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 840001AKI-34LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
