This IDT FemtoClock single crystal oscillator features a maximum frequency of 159.375MHz and operates over a temperature range of -40°C to 85°C. It is packaged in a TSSOP package and is suitable for surface mount applications. The oscillator is RoHS compliant and features a tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 159.375MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |