The IDT 840011AGLNT is a single crystal oscillator with a TSSOP package and surface mount design. It operates at a maximum frequency of 113.33MHz and has a maximum operating temperature of 85°C. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It is available in a tape and reel packaging format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 113.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |