IDT 840016AG-01LFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for IDT 840016AG-01LFT to view detailed technical specifications.
No datasheet is available for this part.