The IDT 840022AGLFT is a single crystal oscillator with a maximum frequency of 125MHz and an operating supply voltage of 3.3V. It features a TSSOP package and is designed for surface mount applications. The oscillator is RoHS compliant and operates within a temperature range of 0°C to 70°C. It is part of the FemtoClock series and includes a phase-locked loop (PLL) for stable operation.
IDT 840022AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |
Download the complete datasheet for IDT 840022AGLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.