PLL Frequency Synthesizer Single 16-Pin VFQFPN EP T/R
Checking distributor stock and pricing after the page loads.
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |