
The IDT FemtoClock Single Crystal Oscillator operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3.135V and 3.465V. It features a surface mount package and is packaged in rail/Tube. The oscillator has a maximum supply current of 55mA and a maximum frequency of 106.67MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 106.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 55mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
