The IDT FemtoClock single crystal oscillator operates at a maximum frequency of 170MHz and is suitable for surface mount applications. It features a package quantity of 1000 units per reel and is packaged in tape and reel format. The oscillator is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |