FemtoClock Crystal-to-LVCMOS/LVTTL Clock Generator
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 840051 |
| Supply Current | 60mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |