The IDT FemtoClock single crystal oscillator operates at a maximum frequency of 62.5MHz and has a maximum operating temperature of 85°C. It is designed for surface mount applications and has a minimum operating temperature of -40°C. The oscillator is powered by a 3.3V supply voltage and is packaged in a tray. It features a PLL and is not RoHS compliant.
IDT 8402010AKI technical specifications.
| Input | Crystal |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | FemtoClock® |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 8402010AKI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.