The IDT FemtoClock single crystal oscillator operates at a maximum frequency of 62.5MHz and a supply voltage of 3.3V. It features a surface mount package and is suitable for operating temperatures between -40°C and 85°C. This oscillator is part of IDT's FemtoClock series and includes a phase-locked loop (PLL) for stable operation.
IDT 8402010AKIT technical specifications.
| Input | Crystal |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | FemtoClock® |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 8402010AKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.