This IDT FemtoClock single crystal oscillator operates at 3.3V with a maximum frequency of 125MHz. It is designed for surface mount applications and has a compact 5x5mm package size. The oscillator is RoHS compliant and suitable for use in environments with operating temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |