The IDT 840245AGILF is a single crystal oscillator with a maximum frequency of 75MHz. It features a TSSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is part of IDT's FemtoClock series.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |