
The IDT 840271BGILF is a single LVDS receiver with a maximum frequency of 25MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The supply voltage range is 2.375V to 3.465V, and the supply current is 75mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
