The IDT 8402AKLF is a 3.3V crystal oscillator with a maximum frequency of 350MHz and a package quantity of 490. It features a surface mount package and is compliant with RoHS regulations. The oscillator operates within a temperature range of 0°C to 70°C and has a supply current of 125mA. The crystal oscillator is lead free and has a contact plating of tin, matte.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |