The IDT 8402AYLF is a single crystal oscillator with a maximum frequency of 350MHz. It is packaged in a lead-free LQFP package with a height of 1.4mm and a length of 7mm. The oscillator operates within a temperature range of 0°C to 70°C and requires a supply voltage of 3.135V to 3.465V. It is suitable for surface mount applications and is RoHS compliant.
IDT 8402AYLF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| Thickness | 1.4mm |
| Weight | 0.002568oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8402AYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
