The IDT 8402AYLFT is a 3.3V 350MHz crystal oscillator packaged in a 7x7mm LQFP. It operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications. The oscillator is lead free and RoHS compliant, with a moisture sensitivity level of 3. It draws a supply current of 125mA and is available in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |