This FemtoClock single crystal oscillator features a TSSOP package and surface mount design, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free, with a moisture sensitivity level of 1. The oscillator operates within a supply voltage range of 2.135V to 3.465V and has a maximum frequency of 133.33MHz. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |