IDT 840AM-275LF technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 840AM-275LF to view detailed technical specifications.
No datasheet is available for this part.