This 3.3V crystal oscillator from IDT features a maximum operating frequency of 133.33MHz and a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in a tray. The oscillator is lead-free and RoHS compliant, making it suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 5mm |
| RoHS | Compliant |