The IDT 840S06AKILFT is a single crystal oscillator with a maximum operating frequency of 133.33MHz. It operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The oscillator is designed for surface mount applications and is packaged in tape and reel format. It is compliant with RoHS regulations and features a phase-locked loop (PLL) for stable operation.
Checking distributor stock and pricing after the page loads.
| Input | Crystal |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |