The IDT 840S07BYILF is a 7-output low-dropout (LDO) voltage regulator with a supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free, tin-plated TQFP package. The regulator has a maximum supply current of 180mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 840S07I |
| Supply Current | 180mA |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |