IDT 840S07BYILFT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 840S07I |
| Supply Current | 180mA |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 840S07BYILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.