IDT 841202AKI-245LFT technical specifications.
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for IDT 841202AKI-245LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.