The IDT 8413S12BKILF is a single clock generator with a maximum frequency of 312.5MHz and a maximum duty cycle of 55%. It operates within a temperature range of -40°C to 85°C and is packaged in a QFN-10 package. The device is lead-free and RoHS compliant, making it suitable for surface mount applications. It requires an operating supply voltage of 3.3V and consumes 86mA of current.
IDT 8413S12BKILF technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 14 |
| Operating Supply Current | 86mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 168 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | 8413S12BI |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8413S12BKILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.