The IDT FemtoClock oscillator is a surface mount device with a TSSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The oscillator has a maximum operating frequency of 125MHz and a maximum supply current of 87mA. It is compliant with RoHS regulations and is packaged in a rail/Tube format with 48 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Duty Cycle | 52% |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.985V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 87mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 87mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
