Clock Generators & Support Products PCIe, sRIO HSCL 8Out FemtClk Gener.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 87mA |
| RoHS | Not Compliant |