
This IDT FemtoClock single crystal oscillator operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V. The oscillator features a contact plating of tin, matte, and is lead-free. It is designed for surface mount and has a maximum supply voltage of 3.465V and minimum supply voltage of 3.135V. The oscillator is compliant with RoHS regulations and is packaged in a tray with 490 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 841608AKILF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 87mA |
| Thickness | 900um |
| RoHS | Compliant |
Download the complete datasheet for IDT 841608AKILF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
