The IDT 841654AGILFT is a single crystal oscillator with a TSSOP package and surface mount capabilities. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The oscillator is lead free and RoHS compliant, with a moisture sensitivity level of 3. It has a maximum frequency of 125MHz and a supply current of 85mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.935V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 85mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |