The IDT FemtoClock single crystal oscillator operates at 3.3V and a maximum frequency of 156.25MHz. It is packaged in a TSSOP package, which is surface mountable. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |