The IDT 841N254I is a lead-free component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in packaging quantities of 260 and comes in a rail/Tube package. The component has a length and width of 5mm and a thickness of 900um. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 841N254I |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |