The IDT 841N254AKILFT is a lead free component with a length and width of 5mm and a thickness of 900um. It operates within a temperature range of -40°C to 85°C. The component is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |